0453-16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453-16C

DigiKey Part Number
0453-16C-ND
Manufacturer
Manufacturer Product Number
0453-16C
Description
SCREWDRIVER PHILLIPS #0 6.63"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#0 Phillips Screwdriver 6.63" (168.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#0
Length - Blade
5.00" (127.0mm)
Length - Overall
6.63" (168.4mm)
Features
Screw Holding, Soft Grip
Weight
0.16 lb (72.57 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.48000$96.48
Manufacturers Standard Package