



GGBC203-5009B001C1AH | |
|---|---|
DigiKey Part Number | 4217-GGBC203-5009B001C1AHTR-ND - Tape & Reel (TR) 4217-GGBC203-5009B001C1AHCT-ND - Cut Tape (CT) 4217-GGBC203-5009B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBC203-5009B001C1AH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 9mm | |
Height Above Board | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.59000 | $30.59 |
| 10 | $25.99300 | $259.93 |
| 100 | $22.09000 | $2,209.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $19.86576 | $8,939.59 |
| 900 | $18.91802 | $17,026.22 |
| 1,350 | $18.38479 | $24,819.47 |
| 2,250 | $17.73459 | $39,902.83 |
| 3,150 | $17.31904 | $54,554.98 |
| 4,500 | $16.88924 | $76,001.58 |

