


GGZC201-4002B001C1SH | |
---|---|
DigiKey Part Number | 4217-GGZC201-4002B001C1SHTR-ND - Tape & Reel (TR) 4217-GGZC201-4002B001C1SHCT-ND - Cut Tape (CT) 4217-GGZC201-4002B001C1SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGZC201-4002B001C1SH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.207" (5.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.86000 | $24.86 |
10 | $21.15600 | $211.56 |
100 | $17.97950 | $1,797.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.04878 | $8,024.39 |
1,000 | $15.28304 | $15,283.04 |
1,500 | $14.85234 | $22,278.51 |
2,500 | $14.32697 | $35,817.42 |
3,500 | $13.99125 | $48,969.38 |
5,000 | $13.64401 | $68,220.05 |