


CBEC225-1679B001C1AF | |
---|---|
DigiKey Part Number | 4217-CBEC225-1679B001C1AFTR-ND - Tape & Reel (TR) 4217-CBEC225-1679B001C1AFCT-ND - Cut Tape (CT) 4217-CBEC225-1679B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBEC225-1679B001C1AF |
Description | PITCH 1.27MM FEMALE CONNETOR SMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.246" (6.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
10 | $16.00300 | $160.03 |
100 | $13.60090 | $1,360.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $12.23111 | $5,504.00 |
900 | $11.64737 | $10,482.63 |
1,350 | $11.31900 | $15,280.65 |
2,250 | $10.91863 | $24,566.92 |
3,150 | $10.66269 | $33,587.47 |
4,500 | $10.39793 | $46,790.69 |