
GH65C11-C-SO | |
---|---|
DigiKey Part Number | GH65C11-C-SO-ND |
Manufacturer | |
Manufacturer Product Number | GH65C11-C-SO |
Description | ENDCODER OPTICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Interface | |
Input Type | - | |
Output Type | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
42 | $87.18071 | $3,661.59 |