


95C05B3GWRT | |
|---|---|
DigiKey Part Number | GH7756TR-ND - Tape & Reel (TR) GH7756CT-ND - Cut Tape (CT) GH7756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95C05B3GWRT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 95C05B3GWRT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.20mm x 5.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Brass, Nickel Plated |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.88700 | $88.87 |
| 25 | $8.25760 | $206.44 |
| 100 | $7.35910 | $735.91 |
| 250 | $6.81924 | $1,704.81 |
| 500 | $6.44614 | $3,223.07 |
| 1,000 | $6.10570 | $6,105.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.52417 | $22,096.68 |
| 8,000 | $5.28136 | $42,250.88 |
| 12,000 | $5.15320 | $61,838.40 |

