
94HAB08WRT | |
|---|---|
DigiKey Part Number | GH7753TR-ND - Tape & Reel (TR) GH7753CT-ND - Cut Tape (CT) GH7753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 94HAB08WRT |
Description | SWITCH ROTARY DIP OCTAL 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 94HAB08WRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.225" (5.72mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.390" (9.91mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.55000 | $51.55 |
| 10 | $42.94900 | $429.49 |
| 25 | $39.78200 | $994.55 |
| 100 | $35.49550 | $3,549.55 |
| 250 | $33.04648 | $8,261.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $30.52863 | $22,896.47 |
| 1,500 | $29.16703 | $43,750.54 |
| 2,250 | $28.44767 | $64,007.26 |

