cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86JC2-203

DigiKey Part Number
86JC2-203-ND
Manufacturer
Manufacturer Product Number
86JC2-203
Description
SWITCH KEYPAD 20KEY 0.01A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Keypad Switch 20 Polymer, Transparent Key Cap Keys Snap Dome Contacts Common Bus Output Non-Illuminated 0.01A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
20
Matrix (Columns x Rows)
5 x 4
Illumination
Non-Illuminated
Legend Type
Partially Interchangeable
Key Type
Polymer, Transparent Key Cap
Output Type
Common Bus
Legend
0 ~ 9, A ~ F
Legend Color
Black
Key Color
White
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
IP40
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.01A @ 24VDC
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$466.79210$46,679.21