
84Z2029-46 | |
|---|---|
DigiKey Part Number | 84Z2029-46-ND |
Manufacturer | |
Manufacturer Product Number | 84Z2029-46 |
Description | KEYPAD BUTTON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch Cap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | - | |
Shape | - | |
Color | - | |
Illumination | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.79240 | $1,679.24 |

