
82-150-17 | |
|---|---|
DigiKey Part Number | 82-150-17-ND |
Manufacturer | |
Manufacturer Product Number | 82-150-17 |
Description | SWITCH KEYPAD 1KEY ILLUM 0.1A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 1 Polymer Keys Keyswitch Contacts Independent Switches (SPST) Output Illuminated - Light Source Not Included 0.1A @ 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Number of Keys | 1 | |
Matrix (Columns x Rows) | 1 x 1 | |
Illumination | Illuminated - Light Source Not Included | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Independent Switches (SPST) | |
Legend | No Legend | |
Legend Color | - | |
Key Color | Gray | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.1A @ 5VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.57000 | $160.57 |
| 10 | $132.75300 | $1,327.53 |

