
77PT36-01-1-09S | |
|---|---|
DigiKey Part Number | 136-77PT36-01-1-09S-ND |
Manufacturer | |
Manufacturer Product Number | 77PT36-01-1-09S |
Description | SWITCH ROTARY 9POS 50MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 9 Position SP9T 50mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 7.98mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 9 | Contact Material Silver Cadmium Oxide (AgCdO) |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP9T | Depth Behind Panel 4.57mm |
Contact Timing Shorting (MBB) | Panel Cutout Dimensions Circular - 9.53mm Dia |
Current Rating (Amps) 50mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $433.99640 | $10,849.91 |

