
76HPSB08GWRT | |
---|---|
DigiKey Part Number | GH7128TR-ND - Tape & Reel (TR) GH7128CT-ND - Cut Tape (CT) GH7128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 76HPSB08GWRT |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 76HPSB08GWRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.337" (8.56mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.880" (22.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.64000 | $69.64 |
10 | $57.82200 | $578.22 |
25 | $53.56080 | $1,339.02 |
100 | $47.84360 | $4,784.36 |
250 | $44.60428 | $11,151.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $42.44452 | $21,222.26 |
1,000 | $40.52737 | $40,527.37 |
1,500 | $39.51311 | $59,269.66 |