
76GB10ST | |
|---|---|
DigiKey Part Number | 76GB10ST-ND |
Manufacturer | |
Manufacturer Product Number | 76GB10ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.080" (27.43mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |


