
75AP36-01-1-08N | |
---|---|
DigiKey Part Number | GH7362-ND |
Manufacturer | |
Manufacturer Product Number | 75AP36-01-1-08N |
Description | SWITCH ROTARY 8POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 200mA (AC/DC) 115 VAC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 36° | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.42mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $379.66000 | $379.66 |
5 | $325.93800 | $1,629.69 |
10 | $305.10300 | $3,051.03 |
25 | $279.49600 | $6,987.40 |
50 | $261.46140 | $13,073.07 |
100 | $244.49530 | $24,449.53 |
250 | $229.67280 | $57,418.20 |