
71C301107N-1112NC | |
|---|---|
DigiKey Part Number | 71C301107N-1112NC-ND |
Manufacturer | |
Manufacturer Product Number | 71C301107N-1112NC |
Description | SWITCH ROTARY 7/12POS 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 7, 12 Position SP7T, SP12T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Concentric (3.17mm Dia, 6.35mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 7, 12 | Angle of Throw 30° |
Index Stops Fixed, Continuous | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP7T, SP12T | Depth Behind Panel 35.94mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $822.40000 | $822.40 |
| 5 | $705.61800 | $3,528.09 |
| 10 | $660.33400 | $6,603.34 |
| 25 | $604.58280 | $15,114.57 |

