
71BT36-04-1-06N | |
|---|---|
DigiKey Part Number | 71BT36-04-1-06N-ND |
Manufacturer | |
Manufacturer Product Number | 71BT36-04-1-06N |
Description | SWITCH ROTARY 6POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 6 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Decks 4 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Process Sealed |
Circuit per Deck SP6T | Depth Behind Panel 38.86mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $569.64800 | $14,241.20 |

