



70L-IDC | |
|---|---|
DigiKey Part Number | GH3062-ND |
Manufacturer | |
Manufacturer Product Number | 70L-IDC |
Description | DC INPUT MODULE 0-32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 6mA 5VDC Output 0 ~ 32VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 0 ~ 32VDC | |
Current - Input | 18 mA | |
Voltage - Output | 5VDC | |
Current - Output | 6mA | |
Turn On Time | 0.20ms | |
Turn Off Time | 0.40ms | |
Features | 2 Channel, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.70000 | $340.70 |
| 10 | $303.41400 | $3,034.14 |
| 25 | $289.71560 | $7,242.89 |
| 50 | $279.76120 | $13,988.06 |
| 100 | $270.14290 | $27,014.29 |
| 250 | $257.92392 | $64,480.98 |

