70G-ODC15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70G-ODC15
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70G-ODC15

DigiKey Part Number
GH3041-ND
Manufacturer
Manufacturer Product Number
70G-ODC15
Description
DC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3.5A 3 ~ 60VDC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
Red
Style
G5
Voltage - Input
15VDC
Current - Input
9 mA
Voltage - Output
3 ~ 60VDC
Current - Output
3.5A
Turn On Time
0.02ms
Turn Off Time
0.05ms
Features
Hold Down Screw, Fused, Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$174.44000$174.44
10$155.36300$1,553.63
25$148.35400$3,708.85
50$143.25820$7,162.91
100$138.33710$13,833.71
250$132.08508$33,021.27
500$127.54052$63,770.26
Manufacturers Standard Package

Other Suppliers on DigiKey

63In Stock
Ships from WEC