



70-ODC5A | |
|---|---|
DigiKey Part Number | GH7710-ND |
Manufacturer | |
Manufacturer Product Number | 70-ODC5A |
Description | DC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3.5A 4 ~ 200VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 4 ~ 200VDC | |
Current - Output | 3.5A | |
Turn On Time | 0.075ms | |
Turn Off Time | 0.75ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.34000 | $220.34 |
| 10 | $196.23100 | $1,962.31 |
| 25 | $187.37800 | $4,684.45 |
| 50 | $180.94200 | $9,047.10 |
| 100 | $174.72410 | $17,472.41 |
| 250 | $166.82508 | $41,706.27 |
| 500 | $161.08418 | $80,542.09 |

