Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70-IDC5NP

DigiKey Part Number
70-IDC5NP-ND
Manufacturer
Manufacturer Product Number
70-IDC5NP
Description
AC/DC INPUT MOD 15-32V/10-32V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC/DC Input Module Output Module 10mA 5VDC Output 15 ~ 32VAC, 10 ~ 32VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
AC/DC Input Module
Color
White
Style
Standard
Voltage - Input
15 ~ 32VAC, 10 ~ 32VDC
Current - Input
18 mA
Voltage - Output
5VDC
Current - Output
10mA
Turn On Time
5ms
Turn Off Time
5ms
Features
Hold Down Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 56 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$137.87000$137.87
Manufacturers Standard Package

Other Suppliers on DigiKey

56In Stock
Ships from WEC