cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68PARS-040S

DigiKey Part Number
68PARS-040S-ND
Manufacturer
Manufacturer Product Number
68PARS-040S
Description
SENSOR ROTARY 360DEG CBL W/CONN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, Slotted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$351.12440$8,778.11