
62V22-01-060S | |
|---|---|
DigiKey Part Number | 62V22-01-060S-ND |
Manufacturer | |
Manufacturer Product Number | 62V22-01-060S |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $416.65560 | $10,416.39 |

