
62S11-N5-100C | |
|---|---|
DigiKey Part Number | 62S11-N5-100C-ND |
Manufacturer | |
Manufacturer Product Number | 62S11-N5-100C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $697.10000 | $697.10 |
| 5 | $592.85200 | $2,964.26 |
| 10 | $551.54800 | $5,515.48 |
| 25 | $499.91320 | $12,497.83 |
| 50 | $462.95920 | $23,147.96 |
| 100 | $427.68740 | $42,768.74 |

