
| 62P22-L0 | |
|---|---|
| DigiKey Part Number | GH7294-ND | 
| Manufacturer | |
| Manufacturer Product Number | 62P22-L0 | 
| Description | ENCODER OPTICAL QUAD VERT PC PIN | 
| Customer Reference | |
| Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Grayhill Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Encoder Type | Optical | |
| Output Type | Quadrature (Incremental) | |
| Pulses per Revolution | 16 | |
| Voltage - Supply | 5V | |
| Actuator Type | 3/16" Dia Flatted End | |
| Detent | Yes | |
| Built in Switch | No | |
| Mounting Type | PCB, Through Hole | |
| Orientation | Vertical | |
| Termination Style | PC Pin | |
| Rotational Life (Cycles Min) | 500K | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China