
62H2222-H9-P | |
---|---|
DigiKey Part Number | GH7836-ND |
Manufacturer | |
Manufacturer Product Number | 62H2222-H9-P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | Concentric | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,072.46000 | $1,072.46 |
5 | $910.22800 | $4,551.14 |
10 | $845.88700 | $8,458.87 |
25 | $765.44440 | $19,136.11 |
50 | $707.82680 | $35,391.34 |
100 | $652.80910 | $65,280.91 |