
62H2222-H9-040C | |
---|---|
DigiKey Part Number | GH7834-ND |
Manufacturer | |
Manufacturer Product Number | 62H2222-H9-040C |
Description | ROTARY ENCODER OPTICAL 16PPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 62H2222-H9-040C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | Concentric | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,069.73000 | $1,069.73 |
5 | $907.90600 | $4,539.53 |
10 | $843.73000 | $8,437.30 |
25 | $763.49160 | $19,087.29 |
50 | $706.02120 | $35,301.06 |
100 | $651.14380 | $65,114.38 |