
62AG11-L5-P | |
|---|---|
DigiKey Part Number | GH7554-ND |
Manufacturer | |
Manufacturer Product Number | 62AG11-L5-P |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.53000 | $340.53 |
| 5 | $290.38400 | $1,451.92 |
| 10 | $270.55300 | $2,705.53 |
| 25 | $245.79640 | $6,144.91 |
| 50 | $228.09080 | $11,404.54 |
| 100 | $211.20790 | $21,120.79 |
| 250 | $190.05904 | $47,514.76 |

