
625801-2 | |
---|---|
DigiKey Part Number | 625801-2-ND |
Manufacturer | |
Manufacturer Product Number | 625801-2 |
Description | ROTARY ENCODER OPTICAL 12PPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 12 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | - | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | - | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.21000 | $247.21 |