
60AD18-8-M-060C | |
---|---|
DigiKey Part Number | GH7548-ND |
Manufacturer | |
Manufacturer Product Number | 60AD18-8-M-060C |
Description | SWITCH JOYSTICK FLATTED 10MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Flatted (6.35mm Dia) | |
Switch Function | 360° Rotational, 8-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch, Pulse) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 17.25mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Operating Force | 800gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,023.67000 | $1,023.67 |
5 | $869.02000 | $4,345.10 |
10 | $807.68300 | $8,076.83 |
25 | $730.98920 | $18,274.73 |
50 | $676.06420 | $33,803.21 |
100 | $623.61480 | $62,361.48 |