
58J8A36-01-2-05N | |
|---|---|
DigiKey Part Number | 58J8A36-01-2-05N-ND |
Manufacturer | |
Manufacturer Product Number | 58J8A36-01-2-05N |
Description | SWITCH KEY 5POS DP5T 200MA 115V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 5 Position DP5T 200mA (AC/DC) 115 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer Grayhill Inc. | Key Removable Positions All |
Series | Angle of Throw 36° |
Packaging Bulk | Contact Finish Gold Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit DP5T | Termination Style Solder Lug |
Number of Positions 5 | Panel Cutout Dimensions Circular - 19.05mm Dia |
Switch Function On-On-On-On-On | Features Antistatic |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 49.71mm |
Current Rating (Amps) 200mA (AC/DC) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $751.87280 | $18,796.82 |

