
51ST30-01-3-04N | |
|---|---|
DigiKey Part Number | 51ST30-01-3-04N-ND |
Manufacturer | |
Manufacturer Product Number | 51ST30-01-3-04N |
Description | SWITCH ROTARY 4POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 4 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 3 | Features Process Sealed |
Circuit per Deck 3P4T | Depth Behind Panel 18.77mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.45mm Dia |
Current Rating (Amps) 150mA (AC), 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $285.24640 | $7,131.16 |

