
51KM30-01-1-12N | |
|---|---|
DigiKey Part Number | 51KM30-01-1-12N-ND |
Manufacturer | |
Manufacturer Product Number | 51KM30-01-1-12N |
Description | SWITCH ROTARY 12POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150mA (AC), 200mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 12 | Angle of Throw 30° |
Index Stops Continuous | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP12T | Depth Behind Panel 18.77mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $381.80000 | $9,545.00 |

