50MT60-01-2-03N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50MPT45-01B04N

DigiKey Part Number
50MPT45-01B04N-ND
Manufacturer
Manufacturer Product Number
50MPT45-01B04N
Description
SWITCH ROTARY 4POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
45°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Process Sealed
Depth Behind Panel
14.63mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$243.72200$6,093.05