
50MB36-01B10S | |
|---|---|
DigiKey Part Number | 50MB36-01B10S-ND |
Manufacturer | |
Manufacturer Product Number | 50MB36-01B10S |
Description | SWITCH ROTARY 10POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 50MB36-01B10S Models |
Category | Current Rating (Amps) 150mA (AC), 200mA (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Screwdriver Slot |
Part Status Active | Actuator Length 3.18mm |
Number of Positions 10 | Angle of Throw 36° |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP10T | Depth Behind Panel 18.77mm |
Contact Timing Shorting (MBB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $544.08240 | $13,602.06 |

