50M36-01-1-10N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M36-01-2-02N

DigiKey Part Number
50M36-01-2-02N-ND
Manufacturer
Manufacturer Product Number
50M36-01-2-02N
Description
SWITCH ROTARY 2POS 150MA 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
50M36-01-2-02N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC), 200mA (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.77mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$358.50000$358.50
5$307.74600$1,538.73
10$288.09500$2,880.95
25$263.92440$6,598.11
50$246.90080$12,345.04
100$230.88870$23,088.87
250$215.57568$53,893.92
Manufacturers Standard Package