
50KS45-01-1-05N | |
---|---|
DigiKey Part Number | 50KS45-01-1-05N-ND |
Manufacturer | |
Manufacturer Product Number | 50KS45-01-1-05N |
Description | SWITCH ROTARY 5POS 150MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | Circular - 9.65mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $295.09080 | $7,377.27 |