
46-200 RED | |
---|---|
DigiKey Part Number | GH7506-ND |
Manufacturer | |
Manufacturer Product Number | 46-200 RED |
Description | SWITCH PUSH DPDT 0.25A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.75mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 250,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.53000 | $160.53 |
10 | $138.53600 | $1,385.36 |
25 | $130.61720 | $3,265.43 |
50 | $124.91880 | $6,245.94 |
100 | $119.45770 | $11,945.77 |
250 | $112.59056 | $28,147.64 |
500 | $107.64720 | $53,823.60 |