44S30-01-1-04N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44S30-01-3-03N

DigiKey Part Number
44S30-01-3-03N-ND
Manufacturer
Manufacturer Product Number
44S30-01-3-03N
Description
SWITCH ROTARY 3POS 1A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position 3P3T 1A (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
3
Circuit per Deck
3P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.10mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Shaft and Panel Sealed
Depth Behind Panel
26.04mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$576.15800$5,761.58