3K006-G2-2RC3AW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3K208-G2-4RC3AG

DigiKey Part Number
136-3K208-G2-4RC3AG-ND
Manufacturer
Manufacturer Product Number
3K208-G2-4RC3AG
Description
SWITCH KEYPAD 8KEY ILLUM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Keypad Switch 8 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Snap Dome
Number of Keys
8
Matrix (Columns x Rows)
2 x 4
Illumination
Illuminated
Legend Type
Fixed
Key Type
Rubber Overlay
Output Type
CAN Bus (J1939)
Legend
Targets
Legend Color
White
Key Color
Black
Mounting Type
Panel Mount, Front
Termination Style
Connector
Panel Cutout Dimensions
Circular - 40.64mm Dia
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP6K7/IP69K - Dust Tight, Water Resistant, Waterproof
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,895.69000$2,895.69
10$2,421.98200$24,219.82
25$2,275.97080$56,899.27
Manufacturers Standard Package