
44M60-02-1-04N | |
|---|---|
DigiKey Part Number | 44M60-02-1-04N-ND |
Manufacturer | |
Manufacturer Product Number | 44M60-02-1-04N |
Description | SWITCH ROTARY 4POS 5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 5A (AC), 1A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 1A (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 11.10mm |
Number of Positions 4 | Angle of Throw 60° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP4T | Depth Behind Panel 34.82mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,205.19000 | $1,205.19 |
| 5 | $1,033.82000 | $5,169.10 |
| 10 | $967.29200 | $9,672.92 |
| 25 | $885.38320 | $22,134.58 |
| 50 | $827.63700 | $41,381.85 |
| 100 | $795.32740 | $79,532.74 |

