
44L45-01-2-03S | |
|---|---|
DigiKey Part Number | 44L45-01-2-03S-ND |
Manufacturer | |
Manufacturer Product Number | 44L45-01-2-03S |
Description | SWITCH KEYLOCK 3POS DP3T 5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 5A (AC), 1A (DC) 115 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Tubular Key |
Manufacturer Grayhill Inc. | Key Removable Positions All |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Silver Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit DP3T | Termination Style Solder Lug |
Number of Positions 3 | Panel Cutout Dimensions Circular - 34.93mm Dia |
Switch Function On-On-On | Depth Behind Flange 39.52mm |
Contact Timing Shorting (MBB) | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 5A (AC), 1A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 115 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,609.88500 | $16,098.85 |

