50A36-01-1-03N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44HS45-02-2-03S

DigiKey Part Number
44HS45-02-2-03S-ND
Manufacturer
Manufacturer Product Number
44HS45-02-2-03S
Description
SWITCH ROTARY 3POS 5A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position DP3T 5A (AC), 1A (DC) 115 VAC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
2
Number of Poles per Deck
2
Circuit per Deck
DP3T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
5A (AC), 1A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.10mm
Angle of Throw
45°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Shaft and Panel Sealed
Depth Behind Panel
34.82mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$975.76400$9,757.64

Other Suppliers on DigiKey

2In Stock
Ships from WEC