443121-1-06S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44HS30-01-2-02N

DigiKey Part Number
44HS30-01-2-02N-ND
Manufacturer
Manufacturer Product Number
44HS30-01-2-02N
Description
SWITCH ROTARY 2POS 1A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position DPDT 1A (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.10mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Shaft and Panel Sealed
Depth Behind Panel
26.04mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$691.41000$691.41
5$593.31400$2,966.57
10$555.28100$5,552.81
25$508.46760$12,711.69
50$475.48200$23,774.10
100$444.97420$44,497.42
Manufacturers Standard Package