
42P2069-1 | |
---|---|
DigiKey Part Number | 42P2069-1-ND |
Manufacturer | |
Manufacturer Product Number | 42P2069-1 |
Description | SWITCH ROTARY 4POS |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T AC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 12 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |