



39-405 BLK | |
---|---|
DigiKey Part Number | GH7470-ND |
Manufacturer | |
Manufacturer Product Number | 39-405 BLK |
Description | SWITCH PUSH SPST-NO 0.15A 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 39-405 BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 4.37mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.41000 | $81.41 |
10 | $70.24400 | $702.44 |
25 | $66.23800 | $1,655.95 |
50 | $63.35340 | $3,167.67 |
100 | $60.59000 | $6,059.00 |
250 | $57.11460 | $14,278.65 |
500 | $54.61356 | $27,306.78 |
1,000 | $52.21714 | $52,217.14 |