Parametric Equivalent
Similar

34ASP11B1M6GT | |
|---|---|
DigiKey Part Number | 34ASP11B1M6GT-ND |
Manufacturer | |
Manufacturer Product Number | 34ASP11B1M6GT |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP11B1M6QT | Grayhill Inc. | 0 | 34ASP11B1M6QT-ND | $39.17118 | Parametric Equivalent |
| 100SP1T1B1M6QEH | E-Switch | 0 | 100SP1T1B1M6QEH-ND | $20.91061 | Similar |
| 7101SDABE | C&K | 0 | 108-7101SDABE-ND | $63.94475 | Similar |
| 7101SDAQE | C&K | 0 | 108-7101SDAQE-ND | $63.30763 | Similar |
| 7101SYABE | C&K | 1,063 | CKN1456-ND | $85.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $48.21794 | $24,108.97 |





