
30M4070-1 | |
|---|---|
DigiKey Part Number | GH7542-ND |
Manufacturer | |
Manufacturer Product Number | 30M4070-1 |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Black 30 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 30 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.385" (9.78mm) Height | |
Actuator Diameter | 0.540" (13.72mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.86000 | $46.86 |
| 10 | $42.43100 | $424.31 |
| 25 | $40.78520 | $1,019.63 |
| 50 | $39.58660 | $1,979.33 |
| 100 | $38.42240 | $3,842.24 |
| 250 | $36.93524 | $9,233.81 |
| 500 | $35.84772 | $17,923.86 |
| 1,000 | $34.79240 | $34,792.40 |



