24001-02N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24001-10N

DigiKey Part Number
24001-10N-ND
Manufacturer
Manufacturer Product Number
24001-10N
Description
SWITCH ROTARY 10POS 1A 115V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 1A (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
24001-10N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
7.92mm
Angle of Throw
36°
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
14.68mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$499.96200$4,999.62