
19001-06UL | |
|---|---|
DigiKey Part Number | GH7284-ND |
Manufacturer | |
Manufacturer Product Number | 19001-06UL |
Description | SWITCH ROTARY 6POS 15A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 15A (AC), 1A (DC) 120 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 19001-06UL Models |
Category | Current Rating (Amps) 15A (AC), 1A (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 120 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 12.70mm |
Number of Positions 6 | Angle of Throw 30° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP6T | Depth Behind Panel 24.13mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $716.83000 | $716.83 |
| 5 | $615.15000 | $3,075.75 |
| 10 | $575.71100 | $5,757.11 |
| 25 | $527.17560 | $13,179.39 |
| 50 | $492.97260 | $24,648.63 |
| 100 | $460.77890 | $46,077.89 |





