


14SP-L1-02-B | |
|---|---|
DigiKey Part Number | GH7596TR-ND - Tape & Reel (TR) GH7596CT-ND - Cut Tape (CT) GH7596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14SP-L1-02-B |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14SP-L1-02-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.85 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Board Guide | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $687.48000 | $687.48 |
| 10 | $592.91000 | $5,929.10 |
| 25 | $562.02520 | $14,050.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $26.34085 | $5,268.17 |
| 400 | $25.19130 | $10,076.52 |
| 600 | $24.54103 | $14,724.62 |
| 1,000 | $23.74509 | $23,745.09 |
| 1,400 | $23.23414 | $32,527.80 |
| 2,000 | $22.70413 | $45,408.26 |


